Direct

566000000 | |
|---|---|
DigiKey Part Number | 566000000-ND |
Manufacturer | |
Manufacturer Product Number | 566000000 |
Description | H 16.0/28 6AWG INS GRN |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 28.00mm |
Part Status Obsolete | Length - Pin 18.00mm |
Type Single Wire | Color Green |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0566000000 | Weidmüller | 2.626 | 281-4184-ND | 0,34000 € | Direct |




