
50060 | |
|---|---|
DigiKey Part Number | 281-50060-ND |
Manufacturer | |
Manufacturer Product Number | 50060 |
Description | BOX PLASTIC 11.89"L X 7.32"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, PBT/PC Blend Gray, Clear Cover/Door Cover Included 11.890" L x 7.323" W (302.00mm x 186.00mm) X 6.890" (175.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.890" L x 7.323" W (302.00mm x 186.00mm) | |
Height | 6.890" (175.00mm) | |
Area (L x W) | 87.1in² (562cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.9 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,72000 € | 213,72 € |
| Unit Price without VAT: | 213,72000 € |
|---|---|
| Unit Price with VAT: | 254,32680 € |



