
492500000 | |
|---|---|
DigiKey Part Number | 492500000-ND |
Manufacturer | |
Manufacturer Product Number | 492500000 |
Description | CONN FERRULE DIN 6AWG 1=25PC |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Weidmüller | Style DIN |
Packaging Bulk | Size 6 AWG (16.00mm²) |
Part Status Obsolete | Length - Overall 12.00mm |
Type Single Wire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F84-12-TL | Panduit Corp | 6.740 | 298-14463-ND | 0,40000 € | Direct |




