
468260001OG | |
|---|---|
DigiKey Part Number | 468260001OG-ND |
Manufacturer | |
Manufacturer Product Number | 468260001OG |
Description | TERMINAL MARKER DEKAFIX FS 6.5 |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK and W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 50 | |
Pitch | 0.256" (6.50mm) | |
For Use With/Related Products | SAK and W Series | |
Color | Orange |

