
444200000 | |
---|---|
DigiKey Part Number | 444200000-ND |
Manufacturer | |
Manufacturer Product Number | 444200000 |
Description | CONN FERRULE DIN 1AWG OLV 100PC |
Customer Reference | |
Detailed Description | Olive Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 36.00mm | |
Length - Pin | 20.00mm | |
Color | Olive |