8 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4349490000

DigiKey Part Number
4349490000-ND
Manufacturer
Manufacturer Product Number
4349490000
Description
BLL 3.50/08/180 3.2SN BK TU
Customer Reference
Detailed Description
8 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Header, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
15.1A
Voltage - IEC
320 V
Current - UL
9 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.437" (11.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,99789 €151,96 €
Manufacturers Standard Package
Unit Price without VAT:7,99789 €
Unit Price with VAT:9,51749 €