
4347570000 | |
|---|---|
DigiKey Part Number | 281-7384-ND |
Manufacturer | |
Manufacturer Product Number | 4347570000 |
Description | PF RS 100 GN 2000MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 78.740" L x 4.094" W x 0.768" H (2000.00mm x 104.00mm x 19.50mm) Green |
Datasheet | Datasheet |
Category | For Use With/Related Products PCB |
Manufacturer Weidmüller | Size / Dimension 78.740" L x 4.094" W x 0.768" H (2000.00mm x 104.00mm x 19.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Non Specified |
Type Housing |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 99,70000 € | 99,70 € |
| 10 | 74,81600 € | 748,16 € |
| 26 | 68,59231 € | 1.783,40 € |
| 50 | 65,35900 € | 3.267,95 € |
| 100 | 64,84160 € | 6.484,16 € |
| Unit Price without VAT: | 99,70000 € |
|---|---|
| Unit Price with VAT: | 118,64300 € |

