
4342530000 | |
---|---|
DigiKey Part Number | 4342530000-ND |
Manufacturer | |
Manufacturer Product Number | 4342530000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 16A | |
Voltage - IEC | 400 V | |
Current - UL | 12.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.437" (11.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,15000 € | 9,15 € |
10 | 7,77900 € | 77,79 € |
100 | 6,61240 € | 661,24 € |
500 | 5,90304 € | 2.951,52 € |
1.000 | 5,62163 € | 5.621,63 € |
Unit Price without VAT: | 9,15000 € |
---|---|
Unit Price with VAT: | 10,88850 € |