
4169330000 | |
|---|---|
DigiKey Part Number | 281-6698-ND |
Manufacturer | |
Manufacturer Product Number | 4169330000 |
Description | HOOD COVER TRANSPARENT 2M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 78.740" L x 4.252" W x 2.933" H (2000.00mm x 108.00mm x 74.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 78.740" L x 4.252" W x 2.933" H (2000.00mm x 108.00mm x 74.50mm) | |
Color | Clear | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,26000 $ | 107,26 $ |
| Unit Price without VAT: | 107,26000 $ |
|---|---|
| Unit Price with VAT: | 127,63940 $ |

