
4167150000 | |
---|---|
DigiKey Part Number | 4167150000-ND |
Manufacturer | |
Manufacturer Product Number | 4167150000 |
Description | HOOD COVER TRANSPARENT 1M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 39.370" L x 3.307" W x 1.004" H (1000.00mm x 84.00mm x 25.50mm) Clear |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 39.370" L x 3.307" W x 1.004" H (1000.00mm x 84.00mm x 25.50mm) | |
Color | Clear | |
Material | Plastic, Polyamide |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,63000 € | 35,63 € |
Unit Price without VAT: | 35,63000 € |
---|---|
Unit Price with VAT: | 42,39970 € |