



4061230000 | |
|---|---|
DigiKey Part Number | 4061230000-ND |
Manufacturer | |
Manufacturer Product Number | 4061230000 |
Description | SSR RELAY SPST-NO 100MA 3-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 52 ~ 72VDC | |
Voltage - Load | 3 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,69450 € | 453,89 € |
| Unit Price without VAT: | 22,69450 € |
|---|---|
| Unit Price with VAT: | 27,00646 € |

