

4061200000 | |
---|---|
DigiKey Part Number | 4061200000-ND |
Manufacturer | |
Manufacturer Product Number | 4061200000 |
Description | SSR RELAY SPST-NO 2A 3-33V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 35 ~ 72VDC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 31,75800 € | 635,16 € |
Unit Price without VAT: | 31,75800 € |
---|---|
Unit Price with VAT: | 37,79202 € |