



4061190000 | |
|---|---|
DigiKey Part Number | 281-6025-ND |
Manufacturer | |
Manufacturer Product Number | 4061190000 |
Description | SSR RELAY SPST-NO 2A 3-33V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 18 ~ 30VDC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,89000 € | 32,89 € |
| 10 | 29,29400 € | 292,94 € |
| 25 | 27,97160 € | 699,29 € |
| 50 | 27,01060 € | 1.350,53 € |
| 100 | 26,08200 € | 2.608,20 € |
| 250 | 24,90244 € | 6.225,61 € |
| Unit Price without VAT: | 32,89000 € |
|---|---|
| Unit Price with VAT: | 39,13910 € |

