

4061180000 | |
---|---|
DigiKey Part Number | 4061180000-ND |
Manufacturer | |
Manufacturer Product Number | 4061180000 |
Description | SSR RELAY SPST-NO 100MA 3-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 16 ~ 30VDC | |
Voltage - Load | 3 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,20000 € | 19,20 € |
10 | 17,09900 € | 170,99 € |
25 | 16,32840 € | 408,21 € |
50 | 15,76800 € | 788,40 € |
100 | 15,22610 € | 1.522,61 € |
250 | 14,53796 € | 3.634,49 € |
500 | 14,03770 € | 7.018,85 € |
Unit Price without VAT: | 19,20000 € |
---|---|
Unit Price with VAT: | 22,84800 € |