
4043950000 | |
|---|---|
DigiKey Part Number | 4043950000-ND |
Manufacturer | |
Manufacturer Product Number | 4043950000 |
Description | KOPL DK6 A2 2BOHR COVER PLATE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover, Lid 3.480" L x 0.315" W (88.4mm x 8.00mm) Beige |
Category | Type Cover, Lid |
Manufacturer Weidmüller | For Use With/Related Products Terminalbox Housing System |
Series | Size / Dimension 3.480" L x 0.315" W (88.4mm x 8.00mm) |
Packaging Bulk | Color Beige |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

