3873500000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 218,37000 €
Datasheet
1950930000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3873500000

DigiKey Part Number
387350-ND
Manufacturer
Manufacturer Product Number
3873500000
Description
BOX STEEL GRAY 5.91"L X 5.91"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 5.906" L x 5.906" W (150.00mm x 150.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
5.906" L x 5.906" W (150.00mm x 150.00mm)
Height
3.543" (90.00mm)
Area (L x W)
34.8in² (225cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.059" (1.50mm)
Features
Mounting Flange, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4.2 lbs (1.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable