
3873300000 | |
|---|---|
DigiKey Part Number | 387330-ND |
Manufacturer | |
Manufacturer Product Number | 3873300000 |
Description | BOX S STL 4.72"L X 4.72"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 120.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 120.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Mounting Flange, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |


