
386800 | |
---|---|
DigiKey Part Number | 281-386800-ND |
Manufacturer | |
Manufacturer Product Number | 386800 |
Description | FEX 56/38/18G ENCL GRAY LID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | - | |
Color | Gray | |
Material | Metal, Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 482,50000 € | 482,50 € |
Unit Price without VAT: | 482,50000 € |
---|---|
Unit Price with VAT: | 574,17500 € |