3833900000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3833900000

DigiKey Part Number
281-6023-ND
Manufacturer
Manufacturer Product Number
3833900000
Description
TERMINAL QB 2 FOR BK 2 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Position Terminal Block Jumper
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Pitch
-
Style
-
For Use With/Related Products
BK Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,40000 €5,40 €
103,83000 €38,30 €
253,36480 €84,12 €
503,07800 €153,90 €
1002,84290 €284,29 €
2502,60100 €650,25 €
5002,46126 €1.230,63 €
1.0002,35160 €2.351,60 €
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,42600 €