
382060 | |
|---|---|
DigiKey Part Number | 382060-ND |
Manufacturer | |
Manufacturer Product Number | 382060 |
Description | BOX ALUM 13.78"L X 6.3"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 13.780" L x 6.299" W (350.00mm x 160.00mm) X 3.937" (100.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 13.780" L x 6.299" W (350.00mm x 160.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 86.8in² (560cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) |

