
382040 | |
|---|---|
DigiKey Part Number | 382040-ND |
Manufacturer | |
Manufacturer Product Number | 382040 |
Description | BOX ALUM 6.69"L X 5.12"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 6.693" L x 5.118" W (170.00mm x 130.00mm) X 3.543" (90.00mm) |
Category | Area (L x W) 34.2in² (221cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Features Sealed |
Container Type Box | Ratings |
Size / Dimension 6.693" L x 5.118" W (170.00mm x 130.00mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 3.4 lbs (1.5 kg) |

