
382020 | |
|---|---|
DigiKey Part Number | 382020-ND |
Manufacturer | |
Manufacturer Product Number | 382020 |
Description | BOX ALUM UNPTD 6.5"L X 2.76"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 6.496" L x 2.756" W (165.00mm x 70.00mm) X 1.594" (40.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 6.496" L x 2.756" W (165.00mm x 70.00mm) | |
Height | 1.594" (40.50mm) | |
Area (L x W) | 17.8in² (115cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.992 lb (449.96 g) |

