Image for 382010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382010

DigiKey Part Number
382010-ND
Manufacturer
Manufacturer Product Number
382010
Description
BOX ALUM 3.94"L X 2.76"W
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 3.937" L x 2.756" W (100.00mm x 70.00mm) X 1.594" (40.50mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.937" L x 2.756" W (100.00mm x 70.00mm)
Height
1.594" (40.50mm)
Area (L x W)
10.9in² (70cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
-
Features
Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.551 lb (249.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.