Similar

3802300000 | |
|---|---|
DigiKey Part Number | 380230-ND |
Manufacturer | |
Manufacturer Product Number | 3802300000 |
Description | BOX S STL 18.03"L X 15.04"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 18.031" L x 15.039" W (458.00mm x 382.00mm) X 5.906" (150.00mm) |
Category | Area (L x W) 271in² (1748cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Features Mounting Flange, Sealed, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 18.031" L x 15.039" W (458.00mm x 382.00mm) | Shipping Info Shipped from DigiKey |
Height 5.906" (150.00mm) | Weight 23 lbs (10.4 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1194590000 | Weidmüller | 1 | 281-5535-ND | 869,07000 € | Similar |


