Similar

3802100000 | |
|---|---|
DigiKey Part Number | 380210-ND |
Manufacturer | |
Manufacturer Product Number | 3802100000 |
Description | BOX S STL 9.02"L X 5.98"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 9.016" L x 5.984" W (229.00mm x 152.00mm) X 5.118" (130.00mm) |
Category | Area (L x W) 54.0in² (348cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Obsolete | Features Mounting Flange, Sealed, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 9.016" L x 5.984" W (229.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 5.118" (130.00mm) | Weight 7.4 lbs (3.4 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1194590000 | Weidmüller | 1 | 281-5535-ND | 869,07000 € | Similar |


