Image for 3801200000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3801200000

DigiKey Part Number
380120-ND
Manufacturer
Manufacturer Product Number
3801200000
Description
BOX STEEL GRAY 12.05"L X 12.05"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 12.047" L x 12.047" W (306.00mm x 306.00mm) X 5.906" (150.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
145in² (935cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Features
Mounting Flange, Sealed, Wall Mount
Container Type
Box
Ratings
Size / Dimension
12.047" L x 12.047" W (306.00mm x 306.00mm)
Shipping Info
Shipped from DigiKey
Height
5.906" (150.00mm)
Weight
15 lbs (6.8 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable