Direct

3800700000 | |
|---|---|
DigiKey Part Number | 3800700000-ND |
Manufacturer | |
Manufacturer Product Number | 3800700000 |
Description | BOX S STL 12.05"L X 12.05"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 12.047" L x 12.047" W (306.00mm x 306.00mm) X 5.906" (150.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 12.047" L x 12.047" W (306.00mm x 306.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 145in² (935cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |


