Image for 36010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36010

DigiKey Part Number
281-36010-ND
Manufacturer
Manufacturer Product Number
36010
Description
BOX PLASTIC GRAY 7.32"L X 5.95"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Plastic, PBT Gray Cover Included 7.323" L x 5.945" W (186.00mm x 151.00mm) X 5.472" (139.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Features
PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
7.323" L x 5.945" W (186.00mm x 151.00mm)
Shipping Info
Shipped from DigiKey
Height
5.472" (139.00mm)
Weight
2.3 lbs (1 kg)
Area (L x W)
43.5in² (281cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,68000 €171,68 €
Manufacturers Standard Package
Unit Price without VAT:171,68000 €
Unit Price with VAT:204,29920 €