
317300000 | |
---|---|
DigiKey Part Number | 317300000-ND |
Manufacturer | |
Manufacturer Product Number | 317300000 |
Description | H 35.0/39 2AWG INS BEIGE |
Customer Reference | |
Detailed Description | Beige Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 39.00mm | |
Length - Pin | 25.00mm | |
Color | Beige |