
3096000000 | |
|---|---|
DigiKey Part Number | 281-3096000000-ND |
Manufacturer | |
Manufacturer Product Number | 3096000000 |
Description | MTS 5/01 H T4 B T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 70°C |
Positions Per Level 1 | Housing Material Polyamide (PA9T), Nylon 9T |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 18.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

