
3077620000 | |
|---|---|
DigiKey Part Number | 281-3077620000-ND |
Manufacturer | |
Manufacturer Product Number | 3077620000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Weidmüller | Pitch 0.323" (8.20mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products S Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 7,45800 € | 74,58 € |
| 30 | 6,45900 € | 193,77 € |
| 50 | 6,08980 € | 304,49 € |
| 100 | 5,67350 € | 567,35 € |
| 250 | 5,25028 € | 1.312,57 € |
| 500 | 5,00828 € | 2.504,14 € |
| 1.000 | 4,81949 € | 4.819,49 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |

