
3077600000 | |
|---|---|
DigiKey Part Number | 281-3077600000-ND |
Manufacturer | |
Manufacturer Product Number | 3077600000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.323" (8.20mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products S Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,02800 € | 30,28 € |
| 25 | 2,65400 € | 66,35 € |
| 50 | 2,42140 € | 121,07 € |
| 100 | 2,22950 € | 222,95 € |
| 250 | 2,03104 € | 507,76 € |
| 500 | 1,91588 € | 957,94 € |
| 1.000 | 1,82522 € | 1.825,22 € |
| 5.000 | 1,68472 € | 8.423,60 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

