8012910000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

304138

DigiKey Part Number
304138-ND
Manufacturer
Manufacturer Product Number
304138
Description
NEXT I G/P SS 154/120
Customer Reference
Detailed Description
Metal, Stainless Steel Gland Plate Unpainted
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Gland Plate
Features
-
For Use With/Related Products
NexT Series
Size / Dimension
-
Color
Unpainted
Material
Metal, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.