Parametric Equivalent

3037560000 | |
|---|---|
DigiKey Part Number | 281-3037560000-ND |
Manufacturer | |
Manufacturer Product Number | 3037560000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 4-10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.2mm | |
Termination Style | Push In | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 75 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-10 AWG | |
Wire Gauge or Range - mm² | 2.5-25mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 4,72400 € | 47,24 € |
| 25 | 4,15800 € | 103,95 € |
| 50 | 3,81220 € | 190,61 € |
| 100 | 3,52960 € | 352,96 € |
| 250 | 3,23988 € | 809,97 € |
| 500 | 3,07304 € | 1.536,52 € |
| 1.000 | 2,94233 € | 2.942,33 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |


