New at DigiKey
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3037550000

DigiKey Part Number
281-3037550000-ND
Manufacturer
Manufacturer Product Number
3037550000
Description
PE TERMINAL, SNAP IN, GREEN/YELL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
10.2mm
Manufacturer
Weidmüller
Termination Style
Push In
Series
Wire Gauge or Range - AWG
6-12 AWG
Packaging
Box
Wire Gauge or Range - mm²
1.5-16mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Thermoplastic, Wemid
Number of Positions
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
18mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,79000 €17,79 €
1012,71500 €127,15 €
2511,34880 €283,72 €
5010,53580 €526,79 €
1009,88510 €988,51 €
2509,22908 €2.307,27 €
5008,85656 €4.428,28 €
Manufacturers Standard Package
Unit Price without VAT:17,79000 €
Unit Price with VAT:21,17010 €