
3037450000 | |
|---|---|
DigiKey Part Number | 281-3037450000-ND |
Manufacturer | |
Manufacturer Product Number | 3037450000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 8-14 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 40 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 4 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 10 | 6,19500 € | 61,95 € |
| 25 | 5,47240 € | 136,81 € |
| 50 | 5,03420 € | 251,71 € |
| 100 | 4,67840 € | 467,84 € |
| 250 | 4,31568 € | 1.078,92 € |
| 500 | 4,10770 € | 2.053,85 € |
| 1.000 | 3,94520 € | 3.945,20 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |

