
3037410000 | |
|---|---|
DigiKey Part Number | 281-3037410000-ND |
Manufacturer | |
Manufacturer Product Number | 3037410000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 8-14 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 40 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 3 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 4,83800 € | 48,38 € |
| 25 | 4,26040 € | 106,51 € |
| 50 | 3,90740 € | 195,37 € |
| 100 | 3,61950 € | 361,95 € |
| 250 | 3,32448 € | 831,12 € |
| 500 | 3,15472 € | 1.577,36 € |
| 1.000 | 3,02176 € | 3.021,76 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

