
3016730000 | |
|---|---|
DigiKey Part Number | 281-3016730000-ND |
Manufacturer | |
Manufacturer Product Number | 3016730000 |
Description | BASIC TERMINAL FOR COMPONENT PLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige 14-22 AWG |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Current - IEC 20 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.34-2.5mm² |
Type Disconnect | Color Beige |
Disconnect Type Open | Material - Insulation Thermoplastic, Wemid |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 5.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,36500 € | 53,65 € |
| 25 | 4,73040 € | 118,26 € |
| 50 | 4,34380 € | 217,19 € |
| 100 | 4,02930 € | 402,93 € |
| 250 | 3,70756 € | 926,89 € |
| 500 | 3,52270 € | 1.761,35 € |
| 1.000 | 3,37811 € | 3.378,11 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

