
3016680000 | |
|---|---|
DigiKey Part Number | 281-3016680000-ND |
Manufacturer | |
Manufacturer Product Number | 3016680000 |
Description | TEST-DISCONNECT TERMINAL, SNAP I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige 14-22 AWG |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Current - IEC 24 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.34-2.5mm² |
Type Disconnect | Color Beige |
Disconnect Type Switch, Knife | Material - Insulation Thermoplastic, Wemid |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 5.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 5,62400 € | 56,24 € |
| 25 | 4,96200 € | 124,05 € |
| 50 | 4,55940 € | 227,97 € |
| 100 | 4,23170 € | 423,17 € |
| 250 | 3,89712 € | 974,28 € |
| 500 | 3,70494 € | 1.852,47 € |
| 1.000 | 3,55472 € | 3.554,72 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

