
300253 | |
---|---|
DigiKey Part Number | 300253-ND |
Manufacturer | |
Manufacturer Product Number | 300253 |
Description | TB11 GLAND PLATE SIDE ST PA |
Customer Reference | |
Detailed Description | Metal, Steel Gland Plate Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gland Plate | |
Features | - | |
For Use With/Related Products | Klippon® TB Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Metal, Steel |