cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300141

DigiKey Part Number
300141-ND
Manufacturer
Manufacturer Product Number
300141
Description
WASHER M6 STEEL
Customer Reference
Detailed Description
M6 Washer Thick Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Thread/Screw/Hole Size
M6
Diameter - Inside
-
Diameter - Outside
-
Thickness
-
Plating
-
Material
Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.