
2985580000 | |
|---|---|
DigiKey Part Number | 281-2985580000-ND |
Manufacturer | |
Manufacturer Product Number | 2985580000 |
Description | WTTB 6 BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Brown 8-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Current - IEC 30 A |
Packaging Bulk | Voltage - IEC 500V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Switch, Knife | Color Brown |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.1mm | Stripping Length 12mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,29680 € | 414,84 € |
| Unit Price without VAT: | 8,29680 € |
|---|---|
| Unit Price with VAT: | 9,87319 € |

