New at DigiKey
Terminal Block Connector 3 Position Disconnect Orange 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2983280000

DigiKey Part Number
281-2983280000-ND
Manufacturer
Manufacturer Product Number
2983280000
Description
BASIC TERMINAL FOR COMPONENT PLU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Orange 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Open
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
SNAP IN
Current - IEC
20 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,98000 €7,98 €
105,65800 €56,58 €
254,99160 €124,79 €
504,58600 €229,30 €
1004,25610 €425,61 €
2503,91908 €979,77 €
5003,72552 €1.862,76 €
1.0003,57419 €3.574,19 €
Manufacturers Standard Package
Unit Price without VAT:7,98000 €
Unit Price with VAT:9,49620 €