
2974160000 | |
|---|---|
DigiKey Part Number | 281-2974160000-ND |
Manufacturer | |
Manufacturer Product Number | 2974160000 |
Description | TEST-DISCONNECT TERMINAL, SNAP I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige 14-22 AWG |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Current - IEC 20 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Disconnect | Color Beige |
Disconnect Type Switch, Knife | Material - Insulation Thermoplastic, Wemid |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 5.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 6,59000 € | 65,90 € |
| 25 | 5,82680 € | 145,67 € |
| 50 | 5,36420 € | 268,21 € |
| 100 | 4,98930 € | 498,93 € |
| 250 | 4,60732 € | 1.151,83 € |
| 500 | 4,38850 € | 2.194,25 € |
| 1.000 | 4,21766 € | 4.217,66 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |

