
2974130000 | |
|---|---|
DigiKey Part Number | 281-2974130000-ND |
Manufacturer | |
Manufacturer Product Number | 2974130000 |
Description | TEST-DISCONNECT TERMINAL, SNAP I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 14-22 AWG |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Current - IEC 20 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.34-2.5mm² |
Type Disconnect | Color Blue |
Disconnect Type Switch, Knife | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
Terminal - Width 5.1mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 5,07100 € | 50,71 € |
| 25 | 4,46760 € | 111,69 € |
| 50 | 4,10000 € | 205,00 € |
| 100 | 3,80030 € | 380,03 € |
| 250 | 3,49348 € | 873,37 € |
| 500 | 3,31698 € | 1.658,49 € |
| 1.000 | 3,17885 € | 3.178,85 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |

