
2958480000 | |
|---|---|
DigiKey Part Number | 281-2958480000-ND |
Manufacturer | |
Manufacturer Product Number | 2958480000 |
Description | B2CF 3.50/30/180F AU BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Wire Gauge or Range - mm² 0.14-1.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Plug, Female Sockets | Contact Mating Finish Gold |
Number of Positions 30 | Features Mating Flange, Push Button Actuated |
Positions Per Level 15 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.598" (15.19mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,66000 € | 42,66 € |
| Unit Price without VAT: | 42,66000 € |
|---|---|
| Unit Price with VAT: | 50,76540 € |

