
2941510000 | |
|---|---|
DigiKey Part Number | 281-2941510000-ND |
Manufacturer | |
Manufacturer Product Number | 2941510000 |
Description | FUSE TERMINAL, BLACK, 4 MM, 6.3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | SNAP IN | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| 10 | 14,05400 € | 140,54 € |
| 25 | 12,56120 € | 314,03 € |
| 50 | 11,67480 € | 583,74 € |
| 100 | 10,96630 € | 1.096,63 € |
| 250 | 10,25292 € | 2.563,23 € |
| 500 | 9,84826 € | 4.924,13 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |

