
2941450000 | |
|---|---|
DigiKey Part Number | 281-2941450000-ND |
Manufacturer | |
Manufacturer Product Number | 2941450000 |
Description | BASIC TERMINAL FOR COMPONENT PLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-20 AWG |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Current - IEC 20 A |
Series | Voltage - IEC 500V |
Packaging Box | Wire Gauge or Range - AWG 12-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-4mm² |
Type Disconnect | Color Beige |
Disconnect Type Open | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
Terminal - Width 6.1mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 5,72200 € | 57,22 € |
| 25 | 5,05000 € | 126,25 € |
| 50 | 4,64120 € | 232,06 € |
| 100 | 4,30870 € | 430,87 € |
| 250 | 3,96912 € | 992,28 € |
| 500 | 3,77422 € | 1.887,11 € |
| 1.000 | 3,62185 € | 3.621,85 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

