Parametric Equivalent

2941210000 | |
|---|---|
DigiKey Part Number | 281-2941210000-ND |
Manufacturer | |
Manufacturer Product Number | 2941210000 |
Description | ADT 1.5 2C BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-1.5mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 3.5mm | Stripping Length 8mm |
Termination Style Push In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2918260000 | Weidmüller | 0 | 281-2918260000-ND | 3,15060 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,15060 € | 315,06 € |
| Unit Price without VAT: | 3,15060 € |
|---|---|
| Unit Price with VAT: | 3,74921 € |

