
2937360000 | |
|---|---|
DigiKey Part Number | 281-2937360000-ND |
Manufacturer | |
Manufacturer Product Number | 2937360000 |
Description | HDC HQ 8 MP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 8 Position Push In |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Weidmüller | Size HQ |
Series | Termination Style Push In |
Packaging Bulk | Voltage Rating 500V |
Part Status Active | Current Rating (Amps) 16A |
Connector Type Insert without Contacts | Color Gray |
Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,53000 € | 26,53 € |
| Unit Price without VAT: | 26,53000 € |
|---|---|
| Unit Price with VAT: | 31,57070 € |

